surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1013480000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1013480000

Weidmuller

Conn Terminal Block F 7 POS 5.08mm ST Cable Mount 16A Box

PRICING per each  AVAILABILITY real time   
1-24 :$4.93
25-47 :$4.55
48-95 :$4.22
96-499 :$3.95
500 + :$3.79
Request Quote
0 (sold out)
In our stock 
138 can ship 3/4/17
Available Factory Stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1013480000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 48
Type: Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 300 V
Family: 1013480000
Pitch: 5.08 mm
Wire Size: 12-26 AWG
Maximum Current Rating: 16 A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Cable Mount
Number of Circuits: 7
Gender: F
Operating Temperature: -50 to 100 °C
Dimension: 35.56mm x 27.6mm x 14.2mm
Customers Who Bought 1013480000 Also Bought
DESCRIPTION
Conn Terminal Block F 7 POS 5.08mm ST Cable Mount 16A Box
DID YOU KNOW?