1011970300 WEIDMULLER | Cable Assembly Other
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1011970300 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1011970300

Weidmuller

Cable Assembly PUR 3m 5 POS M12 Circular to 5 POS M12 Circular M-F

PRICING per each  AVAILABILITY Updated Today   
1-9 :$34.11
10-24 :$30.96
25-49 :$28.74
50-99 :$26.80
100 + :$25.80
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
6 can ship 10/1/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1011970300
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 3 m
Color: Black
Maximum Voltage Rating: N/A
Family: 1011970300
Contact Material: N/A
Wire Size: N/A
Contact Plating: N/A
Cable Type: PUR
Maximum Current Rating: N/A
Gender: M-F
Operating Temperature: -40 to 90 °C
Connector Type: 5POS M12 Circular to 5POS M12 Circular
Connector Type A: 5POS M12 Circular
Connector Type B: 5POS M12 Circular
Contact Termination: N/A
Customers Who Bought 1011970300 Also Bought
DESCRIPTION
Cable Assembly PUR 3m 5 POS M12 Circular to 5 POS M12 Circular M-F
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.