surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
101078 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

101078

Weidmuller

Conn Modular Terminal Blocks 1 POS Screw ST T DIN Rail 35A

PRICING per each  AVAILABILITY real time   
1-24 :$5.31
25-99 :$4.91
100-199 :$4.56
200-499 :$4.25
500 + :$4.09
Request Quote
40 can ship today
In our stock 
More available to ship 3/13/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
11 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 101078
RoHS: Unknown
Type: Modular Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 1010780000
Pitch: N/R
Wire Size: 10-22 AWG
Maximum Current Rating: 35 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: T DIN Rail
Number of Circuits: 1
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 60mm x 6.1mm x 47mm
Customers Who Bought 101078 Also Bought
DESCRIPTION
Conn Modular Terminal Blocks 1 POS Screw ST T DIN Rail 35A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?