surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0559900000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0559900000

Weidmuller

Cable Markers Tie Polyvinyl Chloride Red

PRICING per package  AVAILABILITY real time   
1-24 :$2.88
25-99 :$2.70
100-249 :$2.46
250-499 :$2.30
500 + :$2.21
Request Quote
0 (sold out)
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0559900000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Family: 0559900000
Product Length: 150 mm
Mounting: Tie
Product Depth: 2 mm
Material: Polyvinyl Chloride
Operating Temperature: -40 to 100 °C
Agency Approvals: N/A
Marker Color: Red
Insertion: After Termination
legend: N/A
legend Color: N/A
Lettering Field Size: N/A
Marker Type: N/A
Maximum Cable Diameter: N/A
Minimum Cable Diameter: N/A
Printer Type: N/A
Customers Who Bought 0559900000 Also Bought
DESCRIPTION
Cable Markers Tie Polyvinyl Chloride Red
DID YOU KNOW?