surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WEIDMULLER


Supplier Image
Authorized Distributor

0551200000

Weidmuller

Conn Jumper 2 POS Screw ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-9 :$4.47
10-19 :$4.12
20-99 :$3.83
100-499 :$3.60
500 + :$3.44
Request Quote
8 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0551200000
RoHS: Unknown
Type: Jumper
Maximum Voltage Rating: N/A
Family: SAK
Pitch: N/A
Maximum Current Rating: N/A
Number of Contacts: 2
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 0551200000 Also Bought
DESCRIPTION
Conn Jumper 2 POS Screw ST Cable Mount
DID YOU KNOW?