surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0546260000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0546260000

Weidmuller

Connector Accessories Component Terminal Straight

PRICING per each  AVAILABILITY real time   
1-9 :$40.84
10-24 :$38.47
25-49 :$35.40
50 + :$34.04
Request Quote
0 (sold out)
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0546260000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Component Terminal
Family: 546260000
Operating Temperature: -30 to 40 °C
Dimension: 20 x 58mm
Customers Who Bought 0546260000 Also Bought
DESCRIPTION
Connector Accessories Component Terminal Straight
DID YOU KNOW?