surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0522660013 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0522660013

Weidmuller

Connector Accessories Connector Marker Polyamide White

PRICING per each  AVAILABILITY real time   
1-9 :$3.66
10-19 :$3.35
20-99 :$3.09
100-249 :$2.88
250-499 :$2.68
500 + :$2.51
30 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0522660013
RoHS: Unknown
Type: Connector Marker
Family: 0522660013
Operating Temperature: -40 to 100 °C
Dimension: 5 x 5mm
Customers Who Bought 0522660013 Also Bought
DESCRIPTION
Connector Accessories Connector Marker Polyamide White
DID YOU KNOW?