surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0518960041 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0518960041

Weidmuller

Connector Accessories Connector Marker Polyamide White

PRICING per each  AVAILABILITY real time   
1-9 :$2.70
10-19 :$2.52
20-39 :$2.33
40-59 :$2.13
60 + :$1.90
13 can ship today
In our stock 
7 can ship 6/3/17
Available Factory Stock 
More available to ship 6/13/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
12 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0518960041
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Connector Marker
Family: 0518960041
Operating Temperature: -40 to 100 °C
Dimension: 5 x 6 mm
Customers Who Bought 0518960041 Also Bought
DESCRIPTION
Connector Accessories Connector Marker Polyamide White
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?