0485560000 WEIDMULLER | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

0485560000

Weidmuller

Connector Accessories Straight Holding Plate Beige

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.20
25-99 :$1.11
100-249 :$1.03
250-499 :$0.96
500 + :$0.93
114 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0485560000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Holding Plate
Family: 0485560000
Operating Temperature: -50 to 100 °C
Dimension: 46 x 2 x 54 mm
VITA Standard: N/A
Customers Who Bought 0485560000 Also Bought
DESCRIPTION
Connector Accessories Straight Holding Plate Beige
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.