surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0473460401 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0473460401

Weidmuller

Connector Accessories Connector Marker Straight Polyamide 6/6 Black

PRICING per each  AVAILABILITY real time   
1-9 :$2.70
10-19 :$2.52
20-39 :$2.33
40-59 :$2.13
60 + :$1.90
Request Quote
57 can ship today
In our stock 
More available to ship 3/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
23 minute(s) 8 second(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0473460401
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Connector Marker
Family: 0473460401
Operating Temperature: -40 to 100 °C
Dimension: 5 x 5mm
Customers Who Bought 0473460401 Also Bought
DESCRIPTION
Connector Accessories Connector Marker Straight Polyamide 6/6 Black
DID YOU KNOW?