0473391694 WEIDMULLER | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0473391694 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0473391694

Weidmuller

Connector Accessories Connector Marker Polyamide 66 Black

PRICING per each  AVAILABILITY Updated Today   
1-24 :$8.94
25-99 :$8.24
100-249 :$7.70
250-499 :$7.14
500 + :$6.70
50 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0473391694
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Connector Marker
Family: 0473391694
Operating Temperature: -40 to 100 °C
Dimension: 5 x 5 mm
Customers Who Bought 0473391694 Also Bought
DESCRIPTION
Connector Accessories Connector Marker Polyamide 66 Black
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.