surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0467480000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0467480000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 41A

PRICING per each  AVAILABILITY real time   
1-24 :$1.46
25-99 :$1.35
100-199 :$1.25
200-499 :$1.16
500 + :$1.10
Request Quote
0 (sold out)
In our stock 
299 can ship 3/4/17
Available Factory Stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0467480000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Feed-Through Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 0467480000
Pitch: N/A
Wire Size: 10-26 AWG
Maximum Current Rating: 41 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 1
Gender: N/A
Operating Temperature: -50 to 100 °C
Dimension: 42mm x 6.5mm x 47.5mm
Customers Who Bought 0467480000 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 41A
DID YOU KNOW?