0467460000 WEIDMULLER | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
0467460000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0467460000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 30A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.46
25-99 :$1.35
100-249 :$1.25
250-499 :$1.17
500 + :$1.13
193 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0467460000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Feed-Through Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 0467460000
Contact Material: N/A
Housing Color: Beige/Yellow
Pitch: N/A
Wire Size: 12-22 AWG
Contact Plating: N/A
Maximum Current Rating: 30 A
Body Orientation: Straight
Housing Material: Polyamide
Number of Contacts: 2
Mounting: T DIN Rail
Number of Circuits: 1
Gender: N/A
Operating Temperature: -50 to 100 °C
Dimension: 42mm x 6.5mm x 47.5mm
Number of Rows: N/A
Customers Who Bought 0467460000 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 30A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99