surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0462900000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0462900000

Weidmuller

Wire End Ferrule - 18AWG - Olive - O/A L: 14mm-Pin L: 8mm - 500/Pkg

PRICING per package  AVAILABILITY real time   
1-9 :$33.44
10-24 :$27.68
25-99 :$26.30
100-499 :$26.13
500-999 :$24.37
1,000 + :$23.89
13 can ship today
In our stock 
More available to ship 3/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0462900000
RoHS: Yes
Type: Ferrules Terminal
Color: White
Family: 0462900000
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Mounting: Cable Mount
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 0462900000 Also Bought
DESCRIPTION
Wire End Ferrule - 18AWG - Olive - O/A L: 14mm-Pin L: 8mm - 500/Pkg
DID YOU KNOW?