surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0412220000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0412220000

Weidmuller

Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 10A

PRICING per each  AVAILABILITY real time   
1-24 :$5.85
25-99 :$5.57
100-499 :$5.28
500-999 :$4.88
1,000-1,999 :$4.80
2,000-2,999 :$4.56
3,000 + :$4.19
Request Quote
130 can ship tomorrow
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0412220000
RoHS: Yes
Type: Disconnect Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 0412220000
Pitch: N/R
Wire Size: 12-22 AWG
Maximum Current Rating: 10 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Panel Mount
Number of Circuits: 1
Gender: N/A
Operating Temperature: -60 to 130 °C
Dimension: 42mm x 6.5mm x 40.5mm
Customers Who Bought 0412220000 Also Bought
DESCRIPTION
Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 10A
DID YOU KNOW?