0412180000 WEIDMULLER | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

0412180000

Weidmuller

Conn Disconnect Terminal Block 2 POS Screw Panel Mount 10A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.74
25-99 :$6.22
100-249 :$5.78
250-499 :$5.39
500 + :$5.18
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0412180000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Disconnect Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 412180000
Contact Material: N/A
Housing Color: Blue
Pitch: N/R
Wire Size: 12-22 AWG
Contact Plating: N/A
Maximum Current Rating: 10 A
Body Orientation: N/A
Housing Material: Polyamide 6/6
Number of Contacts: 2
Mounting: Panel Mount
Number of Circuits: 1
Gender: N/A
Operating Temperature: -50 to 100 °C
Dimension: 42mm x 6.5mm x 40.5mm
Number of Rows: 2
Customers Who Bought 0412180000 Also Bought
DESCRIPTION
Conn Disconnect Terminal Block 2 POS Screw Panel Mount 10A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.