surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0407360021 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0407360021

Weidmuller

Connector Accessories Marker Polyamide White

PRICING per each  AVAILABILITY real time   
1-9 :$3.66
10-19 :$3.35
20-99 :$3.09
100-249 :$2.88
250-499 :$2.68
500 + :$2.51
Request Quote
23 can ship today
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
35 minute(s) 21 second(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0407360021
RoHS: Unknown
Type: Marker
Family: 0407360021
Operating Temperature: N/A
Dimension: 5 x 6.5mm
Customers Who Bought 0407360021 Also Bought
DESCRIPTION
Connector Accessories Marker Polyamide White
DID YOU KNOW?