0380660000 WEIDMULLER | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0380660000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0380660000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw 76A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.57
25-49 :$5.14
50-99 :$4.77
100-499 :$4.46
500 + :$4.30
227 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0380660000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Feed-Through Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 1000 V
Family: N/A
Contact Material: N/A
Housing Color: Beige/Yellow
Pitch: N/A
Wire Size: 6-12 AWG
Contact Plating: N/A
Maximum Current Rating: 76 A
Body Orientation: N/A
Housing Material: Polyamide 6/6
Number of Contacts: 2
Mounting: N/A
Number of Circuits: 1
Gender: N/A
Operating Temperature: -50 to 100 °C
Dimension: N/A
Number of Rows: 2
Customers Who Bought 0380660000 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 2 POS Screw 76A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.