surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0380520000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0380520000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw 41A

PRICING per each  AVAILABILITY real time   
1-24 :$2.81
25-99 :$2.67
100-499 :$2.54
500-999 :$2.41
1,000-2,499 :$2.22
2,500-4,999 :$2.04
5,000 + :$1.66
Request Quote
83 can ship tomorrow
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0380520000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Feed-Through Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 800 V
Family: 0380520000
Pitch: N/A
Wire Size: 10 AWG
Maximum Current Rating: 41 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: N/A
Number of Circuits: 1
Gender: N/A
Operating Temperature: -60 to 130 °C
Dimension: N/A
Customers Who Bought 0380520000 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 2 POS Screw 41A
DID YOU KNOW?