0368200000 WEIDMULLER | Connector Jumpers & Shunts
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0368200000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0368200000

Weidmuller

Conn Jumper PL 2 POS Screw ST

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.28
25-49 :$1.21
50-99 :$1.15
100-199 :$1.09
200-249 :$1.01
250-499 :$0.96
500 + :$0.93
530 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0368200000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Jumper
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: Q2
Contact Material: N/A
Housing Color: N/A
Pitch: N/A
Contact Plating: N/A
Maximum Current Rating: 24 A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 2
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: N/A
Dimension: N/A
Insulation Resistance: N/A
Number of Rows: 1
Customers Who Bought 0368200000 Also Bought
DESCRIPTION
Conn Jumper PL 2 POS Screw ST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99