surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0355480000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0355480000

Weidmuller

Conn Feed-Through Terminal Block 4 POS Screw ST Cable Mount 28A

PRICING per each  AVAILABILITY real time   
1-24 :$4.72
25-99 :$4.36
100-199 :$4.05
200-499 :$3.80
500 + :$3.63
500 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0355480000
RoHS: Unknown
Type: Feed-Through Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 275 V
Family: 0355480000
Pitch: N/A
Wire Size: 12-26 AWG
Maximum Current Rating: 28 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: -50 to 100 °C
Dimension: 50 x 6 x 59.5 mm
Customers Who Bought 0355480000 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 4 POS Screw ST Cable Mount 28A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?