0354660000 WEIDMULLER | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
0354660000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0354660000

Weidmuller

Conn Ground Terminal Block Screw DIN Rail

PRICING per each  AVAILABILITY Updated Today   
1-24 :$8.30
25-99 :$7.66
100-249 :$7.11
250-499 :$6.64
500 + :$6.38
125 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0354660000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Ground Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 800 V
Family: 0354660000
Contact Material: N/A
Housing Color: Yellow/Green
Pitch: N/A
Wire Size: 8-20 AWG
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Housing Material: N/A
Number of Contacts: N/A
Mounting: DIN Rail
Number of Circuits: N/A
Gender: N/A
Operating Temperature: -50 to 100 °C
Dimension: 40 x 10 x 51.5 mm
Number of Rows: N/A
Customers Who Bought 0354660000 Also Bought
DESCRIPTION
Conn Ground Terminal Block Screw DIN Rail
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99