0336700000 WEIDMULLER | Connector Jumpers & Shunts
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0336700000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0336700000

Weidmuller

Conn Jumper M 2 POS ST

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.15
25-49 :$1.99
50-99 :$1.85
100-499 :$1.72
500 + :$1.66
17 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
45 minute(s) 9 second(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0336700000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Jumper
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: Q
Contact Material: N/A
Housing Color: N/A
Pitch: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 2
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: N/A
Dimension: N/A
Insulation Resistance: N/A
Number of Rows: 1
Customers Who Bought 0336700000 Also Bought
DESCRIPTION
Conn Jumper M 2 POS ST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99