surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0302660000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0302660000

Weidmuller

Conn Terminal Block 10 POS 5.08mm Solder Thru-Hole 15A

PRICING per each  AVAILABILITY real time   
This product is not in stock and cannot be back-ordered.
See alternative below
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0302660000
RoHS: Unknown
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 150 V
Family: MK
Pitch: 5.08 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: N/A
Number of Contacts: 10
Mounting: Through Hole
Number of Circuits: 10
Gender: N/A
Operating Temperature: -20 to 100 °C
Dimension: 51.4mm x 13.9mm x 15.5mm
ALTERNATIVE PRODUCTS
Recommended Replacement
9994610000
9994610000
In Stock:  90

Customers Who Bought 0302660000 Also Bought
DESCRIPTION
Conn Terminal Block 10 POS 5.08mm Solder Thru-Hole 15A
DID YOU KNOW?