surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WEIDMULLER


Supplier Image
Authorized Distributor

0274320000

Weidmuller

Conn Terminal Strip 14 POS Screw 24A

PRICING per each  AVAILABILITY real time   
1-24 :$7.81
25-49 :$7.21
50-99 :$6.70
100-499 :$6.25
500 + :$6.01
30 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0274320000
RoHS: Unknown
Type: Terminal Strip
Termination Method: Screw
Family: 0274320000
Pitch: N/A
Maximum Current Rating: 24 A
Body Orientation: N/A
Number of Contacts: 14
Mounting: N/A
Number of Circuits: 14
Gender: N/A
Customers Who Bought 0274320000 Also Bought
DESCRIPTION
Conn Terminal Strip 14 POS Screw 24A
DID YOU KNOW?