0218680000 WEIDMULLER | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

0218680000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 25A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.42
25-99 :$1.31
100-249 :$1.22
250-499 :$1.14
500 + :$1.09
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
200 can ship 11/4/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0218680000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Feed-Through Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 0218680000
Contact Material: N/A
Housing Color: Blue
Pitch: N/R
Wire Size: 12-22 AWG
Contact Plating: N/A
Maximum Current Rating: 25 A
Body Orientation: Straight
Housing Material: Polyamide 6/6
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 1
Gender: N/A
Operating Temperature: -50 to 100 °C
Dimension: 44.5mm x 6.1mm x 42.5mm
Number of Rows: 2
Customers Who Bought 0218680000 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 25A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.