surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0211200000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0211200000

Weidmuller

Earth Terminal 32mm 7mm

PRICING per each  AVAILABILITY real time   
1-24 :$2.25
25-49 :$2.08
50-99 :$1.93
100-499 :$1.81
500 + :$1.70
Request Quote
0 (sold out)
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0211200000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Earth Terminal
Color: N/A
Family: SAK
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Mounting: Cable Mount
Gender: N/A
Operating Temperature: -50 to 120 °C
Customers Who Bought 0211200000 Also Bought
DESCRIPTION
Earth Terminal 32mm 7mm
DID YOU KNOW?