surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0124400000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0124400000

Weidmuller

Wire End Ferrule - 3AWG - Non-insulated - O/A L: 15mm - 250/Pkg

PRICING per package  AVAILABILITY real time   
1-9 :$45.90
10-24 :$43.24
25-49 :$39.78
50 + :$38.30
Request Quote
5 can ship Monday
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0124400000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Ferrules Terminal
Color: N/A
Family: 0124400000
Wire Size: 3 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 0124400000 Also Bought
DESCRIPTION
Wire End Ferrule - 3AWG - Non-insulated - O/A L: 15mm - 250/Pkg
DID YOU KNOW?