0119760000 WEIDMULLER | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0119760000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0119760000

Weidmuller

Connector Accessories Spacer Polyamide Orange

PRICING per each  AVAILABILITY Updated Today   
1-19 :$7.03
20-39 :$6.49
40-99 :$6.03
100-499 :$5.62
500 + :$5.40
42 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 0119760000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Spacer
Family: RS
Operating Temperature: -25 to 100 °C
Dimension: 5 x 5 x 33.5 mm
VITA Standard: N/A
Customers Who Bought 0119760000 Also Bought
DESCRIPTION
Connector Accessories Spacer Polyamide Orange
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.