surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8497-10-50 by VOLEX POWER CORDS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8497-10-50

Volex Power Cords

Retractile Cord 3Conductors 23AWG 1.8m 90V Bag

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
67 can ship today
In our stock 
In Stock quantities placed in the next
11 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: Volex Power Cords
Part No: 8497-10-50
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Cable Length: 1.8 m
Type: Retractile Cord
Maximum Voltage Rating: 90 V
Family: 8497
Size: 23 AWG
Packaging: Bag
Maximum Current Rating: N/A
Operating Temperature: 90°C(Max)
Conductor Material: N/A
Number of Conductors: 3
Jacket Color: Black
Maximum Outer Diameter: 6.35 mm
Customers Who Bought 8497-10-50 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.