40414-10 VOLEX POWER CORDS | Cable Assembly Other
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
40414-10 by VOLEX POWER CORDS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

40414-10

Volex Power Cords

Cable Assembly Power Cord 2.44m 16AWG Power 3 POS PL Bulk

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.85
25-59 :$6.51
60-99 :$6.18
100-239 :$5.87
240-539 :$4.47
540-1,019 :$3.63
1,020-2,519 :$3.33
2,520 + :$3.06
169 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/29/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Volex Power Cords
Part No: 40414-10
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 60
Cable Length: 2.44 m
Maximum Voltage Rating: 125 V
Family: 40414
Wire Size: 16 AWG
Cable Type: Power Cord
Maximum Current Rating: 13 A
Gender: PL
Operating Temperature: 60(Max) °C
Connector Type: Power
Connector Type A: Power
Connector Type B: Not Included
Contact Termination: N/A
Customers Who Bought 40414-10 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.