17753-BLK-B1 VOLEX POWER CORDS | Cable Assembly Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
17753-BLK-B1 by VOLEX POWER CORDS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17753-BLK-B1

Volex Power Cords

Cable Assembly Power Cord 1m 18AWG Power to Power 3 to 3 POS PL-F Bulk

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.42
25-99 :$3.25
100-299 :$3.09
300-499 :$2.35
500-999 :$1.91
1,000-2,499 :$1.75
2,500-4,999 :$1.62
5,000 + :$1.51
161 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
300 can ship 11/28/17
Incoming stock 
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Volex Power Cords
Part No: 17753-BLK-B1
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Cable Length: 1 m
Color: N/A
Maximum Voltage Rating: 125 V
Family: 17753
Contact Material: N/A
Wire Size: 18 AWG
Contact Plating: N/A
Cable Type: Power Cord
Maximum Current Rating: 10 A
Gender: PL-F
Operating Temperature: 60(Max) °C
Connector Type: Power to Power
Connector Type A: Power
Connector Type B: Power
Contact Termination: N/A
Customers Who Bought 17753-BLK-B1 Also Bought
DESCRIPTION
Cable Assembly Power Cord 1m 18AWG Power to Power 3 to 3 POS PL-F Bulk
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
HTS: 8544429090
ECCN: EAR99