17660-BLK-C3 by VOLEX POWER CORDS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17660-BLK-C3

Volex Power Cords

Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS PL-F Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$8.89
25-49 :$8.25
50-99 :$7.69
100-249 :$7.20
250-499 :$5.48
500-999 :$4.46
1,000-2,499 :$4.08
2,500 + :$3.77
47 can ship today
In our stock 
More available to ship 5/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: Volex Power Cords
Part No: 17660-BLK-C3
RoHS: Unknown
Cable Length: 2 m
Maximum Voltage Rating: 125 V
Family: 17660
Wire Size: 18 AWG
Cable Type: Power Cord
Maximum Current Rating: 10 A
Gender: PL-F
Operating Temperature: 60(Max) °C
Connector Type: Power to Power
Connector Type A: Power
Connector Type B: Power
Contact Termination: N/A
Customers Who Bought 17660-BLK-C3 Also Bought
DESCRIPTION
Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS PL-F Bulk
PART CLASSIFICATION DATA
HTS: 8544422000
ECCN: EAR99
DID YOU KNOW?