17600-BLK-B1 by VOLEX POWER CORDS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17600-BLK-B1

Volex Power Cords

Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS PL-F Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$6.42
25-79 :$5.96
80-159 :$5.55
160-239 :$5.20
240-559 :$4.48
560-1,039 :$3.96
1,040-2,559 :$2.95
2,560 + :$2.72
127 can ship today
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: Volex Power Cords
Part No: 17600-BLK-B1
RoHS: Unknown
Cable Length: 2 m
Color: N/A
Maximum Voltage Rating: 125 V
Family: 17600
Contact Material: N/A
Wire Size: 18 AWG
Contact Plating: N/A
Cable Type: Power Cord
Maximum Current Rating: 10 A
Gender: PL-F
Operating Temperature: 60(Max) °C
Connector Type: Power to Power
Connector Type A: Power
Connector Type B: Power
Contact Termination: N/A
Customers Who Bought 17600-BLK-B1 Also Bought
DESCRIPTION
Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS PL-F Bulk
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
HTS: 8544422000
ECCN: EAR99
DID YOU KNOW?