17504-BLK-B1 by VOLEX POWER CORDS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17504-BLK-B1

Volex Power Cords

Cable Assembly Power Cord 2m 14AWG Power to Power 3 to 3 POS PL-F Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$6.84
25-49 :$6.35
50-99 :$5.92
100-249 :$5.54
250-499 :$5.19
500-999 :$5.05
1,000-2,499 :$4.29
2,500 + :$3.72
581 can ship Monday
In our stock 
More available to ship 8/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Volex Power Cords
Part No: 17504-BLK-B1
RoHS: Unknown
Cable Length: 2 m
Maximum Voltage Rating: 125 V
Family: 17504
Wire Size: 14 AWG
Cable Type: Power Cord
Maximum Current Rating: 15 A
Gender: PL-F
Operating Temperature: 60(Max) °C
Connector Type: Power to Power
Connector Type A: Power
Connector Type B: Power
Contact Termination: N/A
Customers Who Bought 17504-BLK-B1 Also Bought
DESCRIPTION
Cable Assembly Power Cord 2m 14AWG Power to Power 3 to 3 POS PL-F Bulk
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
HTS: 8544422000
ECCN: EAR99
DID YOU KNOW?