3690-16 VECTOR | PCB Prototyping Boards
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3690-16 by VECTOR
Image is representational - see manufacturer’s specifications
VECTOR

3690-16

Vector

FR4 General Purpose PCB Board

PRICING per each  AVAILABILITY Updated Today   
1-1 :$49.11
2-9 :$47.56
10-24 :$43.48
25-49 :$39.52
50 + :$39.43
30 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
RESOURCES
SPECS
Supplier: Vector
Part No: 3690-16
RoHS: Unknown
Family: 3690
Pitch: N/A
Thermal Resistance: N/A
Dimension: 114.3 mm
Withstand Voltage: N/A
Surface Resistivity: N/A
Hole Diameter: N/A
Circuit Pattern: N/A
Product Thickness: N/A
Edge Contacts: 28@3.175 mm
Substrate Material: FR4
Board Type: General Purpose
Perforated: No
Glass Transition Temperature: N/A
Customers Who Bought 3690-16 Also Bought
DESCRIPTION
FR4 General Purpose PCB Board
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8542900000
ECCN: EAR99