help desk software
Image is representational - see mfr. specs

ESMM451VND561MA50T

Chemi-Con

Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 0.592 Ohm 2880mA 3000h 85A°C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 0.592 Ohm 2880mA 3000h 85A°C
Search Keywords: ESMM451VND561MA50T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMM451VND561MA50T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 50 mm
  • Termination Style:
    Snap-In
  • Voltage:
    450 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
ESMM451VND561MA50U
ESMM451VND561MA50U
VIEW PRODUCT