help desk software
Image is representational - see mfr. specs

ESMM401VSN121MP30S

Chemi-Con

Cap Aluminum Lytic 120uF 400V 20% (22 X 30mm) Snap-In 10mm 1090mA 3000h 85A°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 120uF 400V 20% (22 X 30mm) Snap-In 10mm 1090mA 3000h 85A°C
Search Keywords: ESMM401VSN121MP30S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMM401VSN121MP30S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    120 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    22 x 30 mm
  • Termination Style:
    Snap-In
  • Voltage:
    400 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks can ship 9/10/26
Backorder
Price (USD)
Qty
Unit Price
25
$2.15
200
$1.75
400
$1.67
600
$1.62
1,000
$1.53
2,600
$1.49
5,000
$1.45
7,600 +
$1.43
Click for Quote
Log in to unlock special pricing