help desk software
Image is representational - see mfr. specs

ESMM351VSN471MA30S

Chemi-Con

Cap Aluminum Lytic 470uF 350V 20% (35 X 30mm) Snap-In 10mm 2550mA 3000h 85A°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 350V 20% (35 X 30mm) Snap-In 10mm 2550mA 3000h 85A°C
Search Keywords: ESMM351VSN471MA30S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMM351VSN471MA30S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 30 mm
  • Termination Style:
    Snap-In
  • Voltage:
    350 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks can ship 9/10/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.77
50
$3.88
200
$3.70
400
$2.84
600
$2.73
1,000
$2.69
2,600
$2.58
5,000 +
$2.55
Click for Quote
Log in to unlock special pricing