- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH800VNN103MA50S
Description
+
Cap Aluminum Lytic 10000uF 80V 20%( 35 X 50mm) Snap-In 10mm 0.025 Ohm 6630mA 2000h 85°C
Search Keywords: ESMH800VNN103MA50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH800VNN103MA50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 50 mm
-
Termination Style:Snap-In
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$4.56
50
$3.70
200
$3.54
400
$3.39
600
$3.25
1,000
$3.20
2,600
$3.08
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing