- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH181VNN182MA45T
Description
+
Cap Aluminum Lytic 1800uF 180V 20% (35 X 45mm) Snap-In 10mm 0.138 Ohm 4320mA 2000h 85A°C
Search Keywords: ESMH181VNN182MA45T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH181VNN182MA45T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 45 mm
-
Termination Style:Snap-In
-
Voltage:180 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT