- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG160ELL102MJ16S
Description
+
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 785mA 2000h 85A°C Bulk
Search Keywords: ESMG160ELL102MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG160ELL102MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,667
Ships today, if you order in
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.5171
500
$0.3127
2,000
$0.2875
4,000
$0.2763
6,000
$0.2747
10,000
$0.2733
16,000
$0.2720
26,000 +
$0.2706
Click for Quote
Log in
to unlock special pricing