- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG101ELL330MHB5D
Description
+
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 85A°C Bulk
Search Keywords: ESMG101ELL330MHB5D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG101ELL330MHB5D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.