- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ERHA501LGC123MGM0M
Description
+
Cap Aluminum Lytic 12000uF 500V 20% (100 X 210mm) Screw Terminal 32900mA 5000h 85°C
Search Keywords: ERHA501LGC123MGM0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ERHA501LGC123MGM0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
4 -
Capacitance Value:12000 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Clamp Mount
-
Size:100 x 210 mm
-
Termination Style:Screw Terminal
-
Voltage:500 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT