- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZA500ADA221MJA0G
Description
+
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 670mA 2000h 105°C Automotive T/R
Search Keywords: EMZA500ADA221MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZA500ADA221MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.