help desk software
Image is representational - see mfr. specs

EMVJ350ADA220MF60G

Chemi-Con

Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.7mm) SMD 40mA 2000h 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.7mm) SMD 40mA 2000h 105°C
Search Keywords: EMVJ350ADA220MF60G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVJ350ADA220MF60G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 9/9/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1833
3,000
$0.1258
5,000
$0.1203
8,000
$0.1185
25,000
$0.1137
50,000
$0.1092
100,000
$0.1076
150,000 +
$0.1060
Click for Quote
Log in to unlock special pricing