- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ6R3ELL122MJ16S
Description
+
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXZ6R3ELL122MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ6R3ELL122MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,056
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.2300
500
$0.2092
2,000
$0.1982
4,000
$0.1298
6,000
$0.1289
10,000
$0.1263
26,000
$0.1239
50,000 +
$0.1236
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments