- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ630ELL151MH20D
Description
+
Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 3.5mm 690mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXZ630ELL151MH20D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ630ELL151MH20D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 20 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.