- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ160ELL470MEB5D
Description
+
Cap Aluminum Lytic 47uF 16V 20% (5 X 11.5mm) Radial 2mm 175mA 2000h 105A°C Automotive Bulk
Search Keywords: ELXZ160ELL470MEB5D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ160ELL470MEB5D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.