- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY630ELL391MK30S
Description
+
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 30mm) Radial 5mm 1280mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXY630ELL391MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY630ELL391MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.